Power Circuits
ADP1147AN-3.3
Description: IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller

Overview of ADP1147AN-3.3 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for ADP1147AN-3.3 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ADP1147AN-3.3-ND
DigiKey STEP-DOWN SWITCHING REG Min Qty: 430 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 15845
In Stock
  • 430 $0.7000
$0.7000 Buy Now
Rochester Electronics ADP1147 - High Efficiency Step-Down Switching Regulator Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 15845
  • 1 $0.7053
  • 25 $0.6912
  • 100 $0.6630
  • 500 $0.6348
  • 1,000 $0.5995
$0.5995 / $0.7053 Buy Now

CAD Models for ADP1147AN-3.3 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP1147AN-3.3 by Analog Devices Inc

ADP1147AN-3.3
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
CONSTANT OFF TIME
Input Voltage-Max
16 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
10 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.88 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.005 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Current-Max (Isup)
2.6 mA
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
250 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. ADP1147AN-3.3
    Analog Devices Inc
    IC SWITCHING CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller
    VS

Related Parts for ADP1147AN-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP1147AN-3.3 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP1147AN-3.3 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP1147AN-3.3 would you like to use for your alert(s)?
  • Please alert me when ADP1147AN-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP1147AN-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP1147AN-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP1147AN-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP1147AN-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP1147AN-3.3 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: