-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, 200 mA, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP151AUJZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9359
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Tsot-5, 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsot Rohs Compliant: Yes |Analog Devices ADP151AUJZ-3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2435 |
|
$0.9840 / $2.2900 | Buy Now |
|
Analog Devices Inc | Ultra-Low Noise 200mA LDO Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$0.5750 / $2.2400 | Buy Now |
|
Bristol Electronics | 2565 |
|
RFQ | ||
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Ameya Holding Limited | ADP151AUJZ-3.3-R7 线性稳压器 200mA 3.3 V, ±2.5%, 5针 TSOT | 3000 |
|
RFQ | |
DISTI #
ADP151AUJZ3.3R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6000 | Buy Now |
DISTI #
ADP151AUJZ-3.3
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6000 | Buy Now |
|
Vyrian | Regulators | 8267 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 3.3V 0.2A TSOT23-5 | 33160 |
|
$0.3000 / $0.3875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP151AUJZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP151AUJZ-3.3-R7
Analog Devices Inc
Ultralow Noise, 200 mA, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSOT | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0029% | |
Load Regulation-Max | 0.053% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP151AUJZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP151AUJZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV8560SN280T1G | onsemi | Check for Price | LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 2.8 V, TSOP-5, 3000-REEL, Automotive Qualified | ADP151AUJZ-3.3-R7 vs NCV8560SN280T1G |
TPS73230DBVRQ1 | Texas Instruments | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | ADP151AUJZ-3.3-R7 vs TPS73230DBVRQ1 |
MIC5203-2.8YM5-TR | Microchip Technology Inc | $0.5545 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | ADP151AUJZ-3.3-R7 vs MIC5203-2.8YM5-TR |
TPS77027QDBVRQ1 | Texas Instruments | Check for Price | 2.7V FIXED POSITIVE LDO REGULATOR, PDSO5, PLASTIC, SOT-23, 5 PIN | ADP151AUJZ-3.3-R7 vs TPS77027QDBVRQ1 |
TLV70033QDDCRQ1 | Texas Instruments | $0.1831 | Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23-THIN -40 to 125 | ADP151AUJZ-3.3-R7 vs TLV70033QDDCRQ1 |
TPS79325DBVRG4Q1 | Texas Instruments | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | ADP151AUJZ-3.3-R7 vs TPS79325DBVRG4Q1 |
TLV70025QDDCRQ1 | Texas Instruments | Check for Price | Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator 5-SOT-23-THIN -40 to 125 | ADP151AUJZ-3.3-R7 vs TLV70025QDDCRQ1 |
TPS76328QDBVRQ1 | Texas Instruments | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, PDSO5, PLASTIC, SOT-23, 5 PIN | ADP151AUJZ-3.3-R7 vs TPS76328QDBVRQ1 |
TLV70030QDCKRQ1 | Texas Instruments | Check for Price | Automotive 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 | ADP151AUJZ-3.3-R7 vs TLV70030QDCKRQ1 |
TPS79333DBVRQ1 | Texas Instruments | Check for Price | Automotive 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | ADP151AUJZ-3.3-R7 vs TPS79333DBVRQ1 |