-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650kHz/1.3 MHz, 4 A, Step-Up,PWM, DC-to-DC Switching Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1288
|
Newark | Dc/Dc Conv, Boost, 650Khz, Lfcsp-Wd-Ep, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:4A, Ic Case/Package:Lfcsp-Wd-Ep Rohs Compliant: Yes |Analog Devices ADP1614ACPZ-650-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9100 / $3.4900 | Buy Now |
DISTI #
505-ADP1614ACPZ-650-R7CT-ND
|
DigiKey | IC REG BOOST ADJ 4A 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25 In Stock |
|
$1.7194 / $3.4300 | Buy Now |
DISTI #
584-ADP1614ACPZ650R7
|
Mouser Electronics | Switching Voltage Regulators 650kHz/1.3 MHz, 4 A, Step-Up,PWM, DC-to-DC Switching Converter RoHS: Compliant | 0 |
|
$1.6700 / $3.4200 | Order Now |
|
Analog Devices Inc | 4A Boost 650KHz Min Qty: 1 Package Multiple: 1500 | 4620 |
|
$1.2200 / $3.4300 | Buy Now |
|
Rochester Electronics | 650 KHZ MHz, 4 A, Step-Up, PWM, DC-To-DC Switching Converter RoHS: Compliant Status: Active Min Qty: 1 | 744 |
|
$1.5900 / $1.8700 | Buy Now |
DISTI #
ADP1614ACPZ650R
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1500 | 0 |
|
$1.6700 | Buy Now |
DISTI #
4024408RL
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 650KHZ, LFCSP-WD-EP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7687 / $2.5906 | Buy Now |
DISTI #
4024408
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 650KHZ, LFCSP-WD-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7687 / $3.4860 | Buy Now |
DISTI #
4024408RL
|
Farnell | DC/DC CONV, BOOST, 650KHZ, LFCSP-WD-EP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.7233 / $2.4851 | Buy Now |
DISTI #
4024408
|
Farnell | DC/DC CONV, BOOST, 650KHZ, LFCSP-WD-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7233 / $3.3468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1614ACPZ-650-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1614ACPZ-650-R7
Analog Devices Inc
650kHz/1.3 MHz, 4 A, Step-Up,PWM, DC-to-DC Switching Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 2.5 V TO 20 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 650 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |