-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A, Low VIN, Low Noise, CMOS Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5395
|
Newark | Ldo, Adj, 3A, Lfcsp-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.1V, Input Voltage Max:1.98V, No. Of Outputs:-, Output Voltage Min:500Mv, Output Voltage Max:1.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP1763ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1736 |
|
$6.5200 / $11.4300 | Buy Now |
|
Analog Devices Inc | 3ALowVin, VeryLow DO low noise Min Qty: 1 Package Multiple: 1500 | 146 |
|
$4.7000 / $13.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$5.3663 / $7.9500 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR POS ADJ 3A 16LFCSP | 905646 |
|
RFQ | |
DISTI #
ADP1763ACPZ-R7
|
Richardson RFPD | CURRENT REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$6.6200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 15 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ | |
|
LCSC | 3A Adjustable 500mV1.5V Positive electrode 1.98V LFCSP-16(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 66 |
|
$2.1058 / $3.1681 | Buy Now |
|
Win Source Electronics | IC REG LINEAR POS ADJ 3A 16LFCSP / CMOS Linear Regulator | 10822 |
|
$1.7143 / $2.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1763ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1763ACPZ-R7
Analog Devices Inc
3 A, Low VIN, Low Noise, CMOS Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.145 V | |
Dropout Voltage1-Nom | 0.095 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |