-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Buck Controller with Constant On-Time, Valley Current Mode, and Power Save Mode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1871ACPZ-0.6-R7-ND
|
DigiKey | IC REG CTRLR BUCK 10LFCSP Min Qty: 171 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
13444 In Stock |
|
$1.7600 | Buy Now |
DISTI #
ADP1871ACPZ-0.6-R7CT-ND
|
DigiKey | IC REG CTRLR BUCK 10LFCSP Min Qty: 171 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6388 / $1.7251 | Buy Now |
DISTI #
584-ADP1871ACPZ0.6R7
|
Mouser Electronics | Switching Controllers Synchronous Buck Controller with Constant On-Time, Valley Current Mode, and Power Save Mode RoHS: Compliant | 0 |
|
$1.6600 / $1.6900 | Order Now |
|
Analog Devices Inc | 600kHz, Light Load Eff Enabled Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.1600 / $3.2700 | Buy Now |
|
Rochester Electronics | ADP1871 - Synchronous Buck Controller with Constant On-Time and Valley Current Mode RoHS: Compliant Status: Active Min Qty: 1 | 13444 |
|
$1.5100 / $1.7800 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 10LFCSP | 8200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP1871ACPZ-0.6-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1871ACPZ-0.6-R7
Analog Devices Inc
Synchronous Buck Controller with Constant On-Time, Valley Current Mode, and Power Save Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MINIMUM OUTPUT VOLTAGE: 0.6V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP1871ACPZ-0.6-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1871ACPZ-0.6-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1871ACPZ-0.3-R7 | Synchronous Buck Controller with Constant On-Time, Valley Current Mode, and Power Save Mode | Analog Devices Inc | ADP1871ACPZ-0.6-R7 vs ADP1871ACPZ-0.3-R7 |
ADP1870ACPZ-0.3-R7 | Synchronous Buck Controller with Constant On-Time and Valley Current Mode | Analog Devices Inc | ADP1871ACPZ-0.6-R7 vs ADP1870ACPZ-0.3-R7 |