Part Details for ADP1874ARQZ-0.3-R7 by Analog Devices Inc
Overview of ADP1874ARQZ-0.3-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADP1874ARQZ-0.3-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP1874ARQZ-0.3-R7-ND
|
DigiKey | IC REG CTRLR BUCK 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
16571 In Stock |
|
$2.3700 | Buy Now |
DISTI #
ADP1874ARQZ-0.3-R7CT-ND
|
DigiKey | IC REG CTRLR BUCK 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
584-ADP1874ARQZ0.3R7
|
Mouser Electronics | Switching Controllers 300kHz, Light Load Eff Enabled RoHS: Compliant | 0 |
|
$2.2800 / $2.3800 | Order Now |
|
Analog Devices Inc | 300kHz, Light Load Eff Enabled Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.2030 / $4.3900 | Buy Now |
|
Rochester Electronics | ADP1874 - Synchronous Buck Controller with Constant On-Time and Valley Current Mode RoHS: Compliant Status: Active Min Qty: 1 | 16571 |
|
$2.0300 / $2.3900 | Buy Now |
Part Details for ADP1874ARQZ-0.3-R7
ADP1874ARQZ-0.3-R7 CAD Models
ADP1874ARQZ-0.3-R7 Part Data Attributes
|
ADP1874ARQZ-0.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1874ARQZ-0.3-R7
Analog Devices Inc
Synchronous Buck Controller with Constant On-Time and Valley Current Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGES AVAILABLE AS LOW AS 0.6V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |