There are no models available for this part yet.
Overview of ADP1875ARQZ-1.0-R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1875ARQZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1875ARQZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
ADP1875ARQZ-1.0-R7 | Analog Devices | 1.0MHz, Light Load Eff Enabled |
Price & Stock for ADP1875ARQZ-1.0-R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADP1875ARQZ-1.0-R7CT-ND
|
DigiKey | IC REG CTRLR BUCK 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.0722 / $5.7000 | Buy Now | |
DISTI #
584-ADP1875ARQZ1.0R7
|
Mouser Electronics | Switching Controllers 1.0MHz, Light Load Eff Enabled RoHS: Compliant | 0 |
|
$2.0700 / $2.2300 | Order Now | |
Analog Devices Inc | 1.0MHz, Light Load Eff Enabled Min Qty: 1000 Package Multiple: 1000 | 4200 |
|
$2.0722 / $5.7000 | Buy Now | ||
Rochester Electronics | ADP1875 - Synchronous Buck Controller with Constant On-Time and Valley Current Mode RoHS: Compliant Status: Active Min Qty: 1 | 3599 |
|
$2.0300 / $2.3900 | Buy Now |
CAD Models for ADP1875ARQZ-1.0-R7 by Analog Devices Inc
Part Data Attributes for ADP1875ARQZ-1.0-R7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
ROHS COMPLIANT, MO-137AB, QSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RQ-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ADJUSTABLE OUTPUT VOLTAGES AVAILABLE AS LOW AS 0.6V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
3.25 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.64 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.91 mm
|
Related Parts for ADP1875ARQZ-1.0-R7
-
ADP1875ARQZ-0.6-R7Switching Regulator or Controllers
-
AH60P-5Other Analog ICs
-
ADS5103IPFBAnalog to Digital Converters
-
AGL250V5-CS196IField Programmable Gate Arrays
-
ADP1716ARMZ-1.0-R7Linear Regulator ICs
-
AM26C32CDRE4Line Driver or Receivers
-
ADSP-BF706KCPZ-4Digital Signal Processors
-
AH175-PL-B-AMagnetic Field Sensors
-
AEP52012Power/Signal Relays