Part Details for ADP1876ACPZ-R7 by Analog Devices Inc
Overview of ADP1876ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for ADP1876ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP1876ACPZ-R7CT-ND
|
DigiKey | IC REG CTRLR BUCK 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
584-ADP1876ACPZ-R7
|
Mouser Electronics | Switching Controllers Dual Output Controller with 150mA LDO RoHS: Compliant | 0 |
|
$2.9600 | Order Now |
|
Analog Devices Inc | Dual Output Controller with 15 Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$2.0200 / $5.7000 | Buy Now |
|
Rochester Electronics | ADP1876 - 600 KHZ Dual Output Synchronous Buck PWM Controller with Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 16732 |
|
$2.6400 / $3.1100 | Buy Now |
Part Details for ADP1876ACPZ-R7
ADP1876ACPZ-R7 CAD Models
ADP1876ACPZ-R7 Part Data Attributes
|
ADP1876ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1876ACPZ-R7
Analog Devices Inc
600 kHz Dual Output Synchronous Buck PWM Controller Plus Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LSO OPERATES AS LDO REGULATOR, OPERTAES IN ADJUSTABLE MODE FROM 0.6 TO 18 V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 690 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |