-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Amp Synchronous, Step-Down DC-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2107ACPZ-3.3-R7CT-ND
|
DigiKey | IC REG BUCK 3.3V 2A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1496 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
584-ADP2107ACPZ3.3R7
|
Mouser Electronics | Switching Voltage Regulators 2 Amp Synchronous, Step-Down DC-to-DC Converter RoHS: Compliant | 194 |
|
$2.4000 / $4.9700 | Buy Now |
|
Analog Devices Inc | 2A Step-Down DC-DC Converters Min Qty: 1 Package Multiple: 1500 | 3300 |
|
$1.7700 / $4.9800 | Buy Now |
|
Bristol Electronics | 1466 |
|
RFQ | ||
|
Quest Components | 1172 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Rochester Electronics | ADP2107 - 2A Synchronous, Step-Down DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 13246 |
|
$2.3100 / $2.7100 | Buy Now |
|
Chip1Cloud | IC REG BUCK 3.3V 2A SYNC 16LFCSP | 1260 |
|
RFQ | |
DISTI #
C1S103100270860
|
Chip1Stop | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 3.3V 2A 16-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2440 |
|
$1.2400 / $1.5000 | Buy Now |
|
Perfect Parts Corporation | 3688 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2107ACPZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2107ACPZ-3.3-R7
Analog Devices Inc
2 Amp Synchronous, Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN PULSE FREQUENCY MODULATION CONTROL SCHEME | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADP2107ACPZ-3.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2107ACPZ-3.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2107ACPZ-1.2-R7 | 3.3 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | ADP2107ACPZ-3.3-R7 vs ADP2107ACPZ-1.2-R7 |
ADP2107ACPZ-1.8-R7 | 2 Amp Synchronous, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2107ACPZ-3.3-R7 vs ADP2107ACPZ-1.8-R7 |
ADP2107ACPZ-1.8-R7 | 3.3 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | ADP2107ACPZ-3.3-R7 vs ADP2107ACPZ-1.8-R7 |
ADP2107ACPZ-1.5-R7 | 2 Amp Synchronous, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2107ACPZ-3.3-R7 vs ADP2107ACPZ-1.5-R7 |
ADP2107ACPZ-R7 | 2 Amp Synchronous, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2107ACPZ-3.3-R7 vs ADP2107ACPZ-R7 |
ADP2107ACPZ-R7 | 3.3 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | ADP2107ACPZ-3.3-R7 vs ADP2107ACPZ-R7 |