Part Details for ADP2108ACBZ-1.3-R7 by Analog Devices Inc
Overview of ADP2108ACBZ-1.3-R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP2108ACBZ-1.3-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP2108 - COMPACT, 600mA, 3 MHz, Step-Down DC-To-DC Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20583 |
|
$0.7638 / $0.8986 | Buy Now |
Part Details for ADP2108ACBZ-1.3-R7
ADP2108ACBZ-1.3-R7 CAD Models
ADP2108ACBZ-1.3-R7 Part Data Attributes:
|
ADP2108ACBZ-1.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2108ACBZ-1.3-R7
Analog Devices Inc
Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | CB-5-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.657 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.02 mm |
Alternate Parts for ADP2108ACBZ-1.3-R7
This table gives cross-reference parts and alternative options found for ADP2108ACBZ-1.3-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2108ACBZ-1.3-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2108ACBZ-1.2-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108ACBZ-1.3-R7 vs ADP2108ACBZ-1.2-R7 |
ADP2108ACBZ-1.5-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108ACBZ-1.3-R7 vs ADP2108ACBZ-1.5-R7 |
ADP2108ACBZ-1.0-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108ACBZ-1.3-R7 vs ADP2108ACBZ-1.0-R7 |
ADP2108ACBZ-2.3-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108ACBZ-1.3-R7 vs ADP2108ACBZ-2.3-R7 |
ADP2108ACBZ-2.5-R7 | 1.5 A SWITCHING REGULATOR, 3500 kHz SWITCHING FREQ-MAX, PBGA5, ROHS COMPLIANT, WLCSP-5 | Rochester Electronics LLC | ADP2108ACBZ-1.3-R7 vs ADP2108ACBZ-2.5-R7 |
ADP2108ACBZ-1.1-R7 | Compact, 600 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2108ACBZ-1.3-R7 vs ADP2108ACBZ-1.1-R7 |