Part Details for ADP2119ACPZ-R7 by Rochester Electronics LLC
Overview of ADP2119ACPZ-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2119ACPZ-R7 | Analog Devices | 2A Synchronous Step Down DC-DC | |
ADP2119ACPZ-2.5-R7 | Analog Devices | 2A Synchronous Step Down DC-DC | |
ADP2119ACPZ-1.8-R7 | Analog Devices | 2A Synchronous Step Down DC-DC |
Part Details for ADP2119ACPZ-R7
ADP2119ACPZ-R7 CAD Models
ADP2119ACPZ-R7 Part Data Attributes
|
ADP2119ACPZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP2119ACPZ-R7
Rochester Electronics LLC
3.5 A SWITCHING REGULATOR, 1380 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE 0.6 TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADP2119ACPZ-R7
This table gives cross-reference parts and alternative options found for ADP2119ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2119ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2119ACPZ-2.5-R7 | 3.5 A SWITCHING REGULATOR, 1380 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2119ACPZ-R7 vs ADP2119ACPZ-2.5-R7 |
ADP2120ACPZ-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-R7 vs ADP2120ACPZ-R7 |
ADP2119ACPZ-1.2-R7 | 2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-R7 vs ADP2119ACPZ-1.2-R7 |
ADP2119ACPZ-1.5-R7 | 2A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-R7 vs ADP2119ACPZ-1.5-R7 |
ADP2120ACPZ-1.2-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-R7 vs ADP2120ACPZ-1.2-R7 |
ADP2119ACPZ-1.2-R7 | 3.5 A SWITCHING REGULATOR, 1380 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2119ACPZ-R7 vs ADP2119ACPZ-1.2-R7 |
ADP2120ACPZ-1.0-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-R7 vs ADP2120ACPZ-1.0-R7 |
ADP2120ACPZ-1.8-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-R7 vs ADP2120ACPZ-1.8-R7 |
ADP2120ACPZ-1.5-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-R7 vs ADP2120ACPZ-1.5-R7 |
ADP2120ACPZ-3.3-R7 | 1.25A, 1.2MHz Synchronous Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2119ACPZ-R7 vs ADP2120ACPZ-3.3-R7 |