Part Details for ADP2138ACBZ-1.0-R7 by Analog Devices Inc
Overview of ADP2138ACBZ-1.0-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADP2138ACBZ-1.0-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0915
|
Newark | Switching Regulator, 0.8A, Wlcsp-6 Rohs Compliant: Yes |Analog Devices ADP2138ACBZ-1.0-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6400 / $3.6500 | Buy Now |
DISTI #
ADP2138ACBZ-1.0-R7CT-ND
|
DigiKey | IC REG BUCK 1V 800MA 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8836 In Stock |
|
$1.3875 / $2.0900 | Buy Now |
DISTI #
584-ADP2138ACBZ1.0R7
|
Mouser Electronics | Switching Voltage Regulators 0.8A 3MHz Buck 1.0Vout RoHS: Compliant | 2970 |
|
$1.3800 / $2.0900 | Buy Now |
|
Analog Devices Inc | 0.8A 3MHz Buck 1.0Vout Min Qty: 1 Package Multiple: 3000 | 7768 |
|
$1.0600 / $2.0900 | Buy Now |
DISTI #
26961320
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 0.8A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$1.7077 | Buy Now |
|
Rochester Electronics | ADP2138 - COMPACT, 800mA, 3 MHz, Step-Down DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 9649 |
|
$1.3800 / $1.6200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 1V 0.8A 6WLCSP | 7768 |
|
RFQ |
Part Details for ADP2138ACBZ-1.0-R7
ADP2138ACBZ-1.0-R7 CAD Models
ADP2138ACBZ-1.0-R7 Part Data Attributes
|
ADP2138ACBZ-1.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2138ACBZ-1.0-R7
Analog Devices Inc
Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.65 A | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.64 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.03 mm |
Alternate Parts for ADP2138ACBZ-1.0-R7
This table gives cross-reference parts and alternative options found for ADP2138ACBZ-1.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2138ACBZ-1.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2139ACBZ-1.2-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch | Analog Devices Inc | ADP2138ACBZ-1.0-R7 vs ADP2139ACBZ-1.2-R7 |
ADP2147ACBZ-150-R7 | Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator | Analog Devices Inc | ADP2138ACBZ-1.0-R7 vs ADP2147ACBZ-150-R7 |
ADP2147ACBZ-110-R7 | 1.65 A SWITCHING REGULATOR, 3400 kHz SWITCHING FREQ-MAX, PBGA6, 1 X 1.50 MM, ROHS COMPLIANT, WLCSP-6 | Rochester Electronics LLC | ADP2138ACBZ-1.0-R7 vs ADP2147ACBZ-110-R7 |
ADP2139ACBZ-2.8-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch | Analog Devices Inc | ADP2138ACBZ-1.0-R7 vs ADP2139ACBZ-2.8-R7 |
ADP2147ACBZ-170-R7 | Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator | Analog Devices Inc | ADP2138ACBZ-1.0-R7 vs ADP2147ACBZ-170-R7 |
ADP2138ACBZ-0.8-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2138ACBZ-1.0-R7 vs ADP2138ACBZ-0.8-R7 |
ADP2147ACBZ-130-R7 | Compact, 800 mA, 3 MHz, Simple DVS, Buck Regulator | Analog Devices Inc | ADP2138ACBZ-1.0-R7 vs ADP2147ACBZ-130-R7 |
ADP2138ACBZ-2.8-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2138ACBZ-1.0-R7 vs ADP2138ACBZ-2.8-R7 |
LM3691TL-0.75 | IC 1.7 A SWITCHING REGULATOR, 4400 kHz SWITCHING FREQ-MAX, PBGA6, MICRO, SMD-6, Switching Regulator or Controller | National Semiconductor Corporation | ADP2138ACBZ-1.0-R7 vs LM3691TL-0.75 |
ADP2138ACBZ-1.8-R7 | Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2138ACBZ-1.0-R7 vs ADP2138ACBZ-1.8-R7 |