Part Details for ADP2139CB-1.5EVALZ by Analog Devices Inc
Overview of ADP2139CB-1.5EVALZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP2139CB-1.5EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2139CB-1.5EVALZ-ND
|
DigiKey | EVALUATION BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$70.6200 | Buy Now |
DISTI #
584-P2139CB-1.5EVALZ
|
Mouser Electronics | Power Management IC Development Tools Compact, 800 mA, 3 MHz, Step-Down DC-to-DC Converter with an Internal Discharge Switch RoHS: Compliant | 0 |
|
$70.7600 | Order Now |
|
Analog Devices Inc | Evaluation Board Min Qty: 1 Package Multiple: 1 | 8 |
|
$70.6200 | Buy Now |
DISTI #
61734893
|
Verical | ADP2139 DC to DC Converter and Switching Regulator Chip 1.5VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$80.7143 | Buy Now |
DISTI #
ADP2139CB15EVAL
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$67.8000 | Buy Now |