Part Details for ADP2164-EVALZ by Analog Devices Inc
Overview of ADP2164-EVALZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP2164-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2164-EVALZ-ND
|
DigiKey | BOARD EVAL REG DC-DC 6.5V 4A Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$70.6200 | Buy Now |
DISTI #
584-ADP2164-EVALZ
|
Mouser Electronics | Power Management IC Development Tools LFCSP Adjustable Eval Board RoHS: Compliant | 5 |
|
$72.7600 | Buy Now |
|
Analog Devices Inc | LFCSP Adjustable Eval Board Min Qty: 1 Package Multiple: 1 | 15 |
|
$70.6200 | Buy Now |
Part Details for ADP2164-EVALZ
ADP2164-EVALZ CAD Models
ADP2164-EVALZ Part Data Attributes:
|
ADP2164-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADP2164-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |