Part Details for ADP2165ACPZ-1.8-R7 by Analog Devices Inc
Overview of ADP2165ACPZ-1.8-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADP2165ACPZ-1.8-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP2165ACPZ-1.8-R7CT-ND
|
DigiKey | IC REG BUCK 1.8V 5A 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
584-ADP2165ACPZ1.8R7
|
Mouser Electronics | Switching Voltage Regulators High Eff Step Down Sync Reg 6V 5A RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
|
Analog Devices Inc | High Eff Step Down Sync Reg 6V Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$2.2300 / $6.2600 | Buy Now |
|
Rochester Electronics | ADP2165 - 5.5V, 5 A, High Efficiency, Step-Down DC-To-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1300 |
|
$2.9000 / $3.4100 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 1.8V 5A SYNC 24LFCSP | 1500 |
|
RFQ |
Part Details for ADP2165ACPZ-1.8-R7
ADP2165ACPZ-1.8-R7 CAD Models
ADP2165ACPZ-1.8-R7 Part Data Attributes:
|
ADP2165ACPZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2165ACPZ-1.8-R7
Analog Devices Inc
5.5 V, 5 A, High Efficiency, Step-Down DC-to-DC Regulators with Output Tracking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-15 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |