-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2303ARDZ | Analog Devices | 3A Non-Sync Step Down DC-DC Co | |
ADP2303ARDZ-3.3-R7 | Analog Devices | 3A Non-Sync Step Down DC-DC Co | |
ADP2303ARDZ-R7 | Analog Devices | 3A Non-Sync Step Down DC-DC Co |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8726
|
Newark | Dc/Dc Conv, Buck, 700Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:20V, Max Output Current:3A, Ic Case/Package:Nsoic-Ep, Efficiency:- Rohs Compliant: Yes |Analog Devices ADP2303ARDZ-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 357 |
|
$1.8300 | Buy Now |
DISTI #
ADP2303ARDZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2268 In Stock |
|
$1.9125 / $5.4100 | Buy Now |
DISTI #
584-ADP2303ARDZ-R7
|
Mouser Electronics | Switching Voltage Regulators 3A Non-Sync Step Down DC-DC Converter RoHS: Compliant | 1799 |
|
$2.0000 / $4.2000 | Buy Now |
|
Analog Devices Inc | 3A Non-Sync Step Down DC-DC Co Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$1.9125 / $5.4100 | Buy Now |
|
Quest Components | 8 |
|
$2.5410 / $3.3880 | Buy Now | |
|
Rochester Electronics | ADP2303 - 3A, 20V, 700 KHZ, NonSynchronous Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$1.9000 / $2.2300 | Buy Now |
|
LCSC | Step-down type Adjustable 3V20V 800mV20V 3A SOIC-8-EP DC-DC Converters ROHS | 1 |
|
$1.7653 / $2.9274 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A 8SOIC | 33500 |
|
$1.2640 / $1.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2303ARDZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2303ARDZ-R7
Analog Devices Inc
3A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PFM CONTROL ALSO POSSIBLE; ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.4 A | |
Output Voltage-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 805 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP2303ARDZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2303ARDZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2303ARDZ-3.3-R7 | 3A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator | Analog Devices Inc | ADP2303ARDZ-R7 vs ADP2303ARDZ-3.3-R7 |
ADP2303ARDZ-5.0-R7 | 3A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator | Analog Devices Inc | ADP2303ARDZ-R7 vs ADP2303ARDZ-5.0-R7 |