Part Details for ADP2360ACPZ-5.0-R7 by Analog Devices Inc
Overview of ADP2360ACPZ-5.0-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP2360ACPZ-5.0-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5407
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:60V, Output Current:50Ma, Ic Case/Package:Lfcsp-Ep, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADP2360ACPZ-5.0-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1410 |
|
$2.7000 / $4.3200 | Buy Now |
DISTI #
505-ADP2360ACPZ-5.0-R7CT-ND
|
DigiKey | IC REG BUCK 5V 50MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
584-ADP2360ACPZ5.0R7
|
Mouser Electronics | Switching Voltage Regulators 50 mA, 60 V, High Efficiency Buck Regulator RoHS: Compliant | 2303 |
|
$2.0200 / $4.2400 | Buy Now |
DISTI #
V72:2272_16324069
|
Arrow Electronics | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.05A 8-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 630 |
|
$1.9880 / $2.3040 | Buy Now |
|
Analog Devices Inc | 4 to 20mA loop buck regulator Min Qty: 1500 Package Multiple: 1500 | 12000 |
|
$1.4800 / $4.1500 | Buy Now |
DISTI #
66206789
|
Verical | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 5V 0.05A 8-Pin LFCSP EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2237 | Americas - 630 |
|
$1.9880 / $2.3040 | Buy Now |
|
Rochester Electronics | 4 to 20mA loop buck regulator RoHS: Compliant Status: Active Min Qty: 1 | 694 |
|
$1.9200 / $2.2600 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ | ||
DISTI #
ADP2360ACPZ50R7
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.0300 | Buy Now |
DISTI #
4024430
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1410 |
|
$2.0798 / $4.4013 | Buy Now |
Part Details for ADP2360ACPZ-5.0-R7
ADP2360ACPZ-5.0-R7 CAD Models
ADP2360ACPZ-5.0-R7 Part Data Attributes
|
ADP2360ACPZ-5.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2360ACPZ-5.0-R7
Analog Devices Inc
50 mA, 60 V, High Efficiency Buck Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.154 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |