Part Details for ADP2443ACPZN-R7 by Analog Devices Inc
Results Overview of ADP2443ACPZN-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2443ACPZN-R7 Information
ADP2443ACPZN-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2443ACPZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5411
|
Newark | Dc/Dc Conv, Sync Buck, 1.8Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:36V, Max Output Current:3A, Ic Case/Package:Lfcsp-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices ADP2443ACPZN-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ADP2443ACPZN-R7
|
TME | PMIC, DC/DC converter, Uin: 4.5÷36VDC, Uout: 1÷12VDC, 3A, LFCSP24 Min Qty: 1 | 0 |
|
$4.1400 / $5.8000 | RFQ |
DISTI #
ADP2443ACPZN-R7
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ADP2443ACPZN
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 3215 |
|
RFQ | |
|
Win Source Electronics | Process control and industrial automation | IC REG BUCK ADJ 3A 24LFCSP | 2260 |
|
$27.0833 / $40.6249 | Buy Now |
Part Details for ADP2443ACPZN-R7
ADP2443ACPZN-R7 CAD Models
ADP2443ACPZN-R7 Part Data Attributes
|
ADP2443ACPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2443ACPZN-R7
Analog Devices Inc
3 A, 36 V, Synchronous Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUST FROM 0.6V MINIMUM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |