Part Details for ADP3041ARUZ-REEL by Analog Devices Inc
Overview of ADP3041ARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP3041ARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADP3041 - TFT LCD Panel Power Module ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 58837 |
|
$2.6100 / $3.0700 | Buy Now |
Part Details for ADP3041ARUZ-REEL
ADP3041ARUZ-REEL CAD Models
ADP3041ARUZ-REEL Part Data Attributes:
|
ADP3041ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3041ARUZ-REEL
Analog Devices Inc
TFT LCD Panel Power Module
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADP3041ARUZ-REEL
This table gives cross-reference parts and alternative options found for ADP3041ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3041ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3041ARU-REEL | 1.8 A SWITCHING REGULATOR, 900 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | ADP3041ARUZ-REEL vs ADP3041ARU-REEL |
ADP3041ARU | IC 1.8 A SWITCHING REGULATOR, 900 kHz SWITCHING FREQ-MAX, PDSO20, MO-153AC, TSSOP-20, Switching Regulator or Controller | Analog Devices Inc | ADP3041ARUZ-REEL vs ADP3041ARU |
ADP3041ARU-REEL | TFT LCD Panel Power Module | Analog Devices Inc | ADP3041ARUZ-REEL vs ADP3041ARU-REEL |
ADP3041ARU-REEL7 | IC 1.8 A SWITCHING REGULATOR, 900 kHz SWITCHING FREQ-MAX, PDSO20, MO-153AC, TSSOP-20, Switching Regulator or Controller | Analog Devices Inc | ADP3041ARUZ-REEL vs ADP3041ARU-REEL7 |
ADP3041ARUZ | 1.8A SWITCHING REGULATOR, 900kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 | Analog Devices Inc | ADP3041ARUZ-REEL vs ADP3041ARUZ |