Power Circuits
ADP3207DJCPZ-RL
onsemi
Description: 7-Bit Programmable, Multiphase Mobile, CPU Synchronous Buck Controller, LFCSP40, 6x6, 0.5P, 2500-REEL

Overview of ADP3207DJCPZ-RL by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ADP3207DJCPZ-RL by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK8820
Newark Each |Onsemi ADP3207DJCPZ-RL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.2700
  • 500 $1.1800
  • 1,000 $1.0500
  • 2,500 $0.8560
  • 5,000 $0.8280
$0.8280 / $1.2700 Buy Now
DISTI # ADP3207DJCPZ-RL
Avnet Americas DC DC Cntrlr Triple-OUT Sync Buck 3.3V to 22V Input 40-Pin LFCSP T/R - Tape and Reel (Alt: ADP3207DJCPZ-RL) RoHS: Compliant Min Qty: 396 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 117367 Partner Stock
  • 396 $0.9352
  • 400 $0.9099
  • 800 $0.8847
  • 2,000 $0.8594
  • 4,000 $0.8341
  • 20,000 $0.8088
  • 40,000 $0.7836
$0.7836 / $0.9352 Buy Now
Rochester Electronics Switching Controller, Current/voltage-mode, 20000kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 117367
  • 1 $0.9215
  • 25 $0.9031
  • 100 $0.8662
  • 500 $0.8294
  • 1,000 $0.7833
$0.7833 / $0.9215 Buy Now

CAD Models for ADP3207DJCPZ-RL by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP3207DJCPZ-RL by onsemi

ADP3207DJCPZ-RL
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
LFCSP40, 6x6, 0.5P
Package Description
6 X 6 MM, 0.50 MM PITCH, LEAD FREE, LFCSP-40
Pin Count
40
Manufacturer Package Code
932AC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT/VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
S-XQCC-N40
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
100 °C
Operating Temperature-Min
-10 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
20000 kHz
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
Want to compare parts?
  1. ADP3207DJCPZ-RL
    onsemi
    7-Bit Programmable, Multiphase Mobile, CPU Synchronous Buck Controller, LFCSP40, 6x6, 0.5P, 2500-REEL
    VS

Related Parts for ADP3207DJCPZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3207DJCPZ-RL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3207DJCPZ-RL by onsemi

Select Manufacturer
Which Manufacturer of ADP3207DJCPZ-RL would you like to use for your alert(s)?
  • Please alert me when ADP3207DJCPZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP3207DJCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3207DJCPZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP3207DJCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3207DJCPZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3207DJCPZ-RL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: