Part Details for ADP3207JCPZ-RL by onsemi
Overview of ADP3207JCPZ-RL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP3207JCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8821
|
Newark | Ic, Multi-Phase Controller |Onsemi ADP3207JCPZ-RL RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.0800 | Buy Now |
DISTI #
ADP3207JCPZ-RL
|
Avnet Americas | DC DC Cntrlr Triple-OUT Synchronous Buck Controller/PWM DC to DC Controller 40-Pin LFCSP EP T/R - Tape and Reel (Alt: ADP3207JCPZ-RL) RoHS: Compliant Min Qty: 194 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 22000 Partner Stock |
|
$1.5996 / $1.9092 | Buy Now |
|
Rochester Electronics | IC CTRLR BUCK DC-DC 40LFCSP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22000 |
|
$1.6100 / $1.8900 | Buy Now |
Part Details for ADP3207JCPZ-RL
ADP3207JCPZ-RL CAD Models
ADP3207JCPZ-RL Part Data Attributes
|
ADP3207JCPZ-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3207JCPZ-RL
onsemi
IC SWITCHING CONTROLLER, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 6 X 6 MM, LEAD FREE, MO-220VJJD-2, LFCSP-40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |