Part Details for ADP3208CJCPZ-RL by onsemi
Overview of ADP3208CJCPZ-RL by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3208CJCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8824
|
Newark | Each |Onsemi ADP3208CJCPZ-RL Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.3200 | Buy Now |
|
Rochester Electronics | ADP3208 - 7-Bit, Programmable, Dual-Phase, Mobile, CPU Buck Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 27608 |
|
$0.8123 / $0.9556 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2681 |
|
RFQ | |
DISTI #
4193035
|
Farnell | EACH RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 27608 |
|
$1.0465 | Buy Now |
Part Details for ADP3208CJCPZ-RL
ADP3208CJCPZ-RL CAD Models
ADP3208CJCPZ-RL Part Data Attributes
|
ADP3208CJCPZ-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3208CJCPZ-RL
onsemi
IC SWITCHING CONTROLLER, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LFCSP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES WITH SUPPLY RANGE OF 3.3 V TO 22 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |