Part Details for ADP3208JCPZ-RL by onsemi
Overview of ADP3208JCPZ-RL by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3208JCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8826
|
Newark | Each |Onsemi ADP3208JCPZ-RL Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.4200 | Buy Now |
|
Bristol Electronics | 2717 |
|
RFQ | ||
|
Quest Components | 2173 |
|
$1.0404 / $2.7744 | Buy Now | |
|
Rochester Electronics | ADP3208 - 7-Bit, Programmable, Dual-Phase, Mobile, CPU Buck Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 62252 |
|
$0.8703 / $1.0200 | Buy Now |
DISTI #
4193037
|
Farnell | EACH RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 62252 |
|
$1.1217 | Buy Now |
Part Details for ADP3208JCPZ-RL
ADP3208JCPZ-RL CAD Models
ADP3208JCPZ-RL Part Data Attributes
|
ADP3208JCPZ-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP3208JCPZ-RL
onsemi
DUAL SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.6V; ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADP3208JCPZ-RL
This table gives cross-reference parts and alternative options found for ADP3208JCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3208JCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3208JCPZ-RL | DUAL SWITCHING CONTROLLER, 3000 kHz SWITCHING FREQ-MAX, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | Rochester Electronics LLC | ADP3208JCPZ-RL vs ADP3208JCPZ-RL |