Part Details for ADP3412JR by Analog Devices Inc
Overview of ADP3412JR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3412JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3412JR-ND
|
DigiKey | DUAL MOSFET DRIVER Min Qty: 317 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9821 In Stock |
|
$0.9500 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 328 |
|
$0.8224 / $1.5230 | Buy Now |
|
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 41 |
|
$1.5230 / $2.4368 | Buy Now |
|
Rochester Electronics | ADP3412 - Dual MOSFET Driver with BOOTSTRAPPING ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9821 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for ADP3412JR
ADP3412JR CAD Models
ADP3412JR Part Data Attributes
|
ADP3412JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3412JR
Analog Devices Inc
IC BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 7.5 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 26 V | |
Supply Voltage1-Min | 4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.03 µs | |
Width | 3.9 mm |
Alternate Parts for ADP3412JR
This table gives cross-reference parts and alternative options found for ADP3412JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3412JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14700T-E/SN | 2 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | ADP3412JR vs MCP14700T-E/SN |