Part Details for ADP3416JR by Analog Devices Inc
Overview of ADP3416JR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ADP3416JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3416JR-ND
|
DigiKey | DUAL BOOTSTRAPPED MOSFET DRIVER Min Qty: 398 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7083 In Stock |
|
$0.7500 | Buy Now |
|
Quest Components | MOSFET Driver, Dual, 8 Pin, Plastic, SOP | 58 |
|
$0.6803 / $1.4577 | Buy Now |
|
Rochester Electronics | ADP3416 - Dual Bootstrapped MOSFET Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7083 |
|
$0.6478 / $0.7621 | Buy Now |
Part Details for ADP3416JR
ADP3416JR CAD Models
ADP3416JR Part Data Attributes:
|
ADP3416JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3416JR
Analog Devices Inc
IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 7.5 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 7 V | |
Supply Voltage1-Max | 26 V | |
Supply Voltage1-Min | 4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP3416JR
This table gives cross-reference parts and alternative options found for ADP3416JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3416JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3416JR-REEL7 | IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | Analog Devices Inc | ADP3416JR vs ADP3416JR-REEL7 |
ADP3416JRZ-REEL | IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | Analog Devices Inc | ADP3416JR vs ADP3416JRZ-REEL |