Part Details for ADP3604AR by Analog Devices Inc
Overview of ADP3604AR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3604AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3604AR-ND
|
DigiKey | IC REG BUCK -3V 120MA 8SOIC Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
52380 In Stock |
|
$2.1600 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, -3V, 8 Pin, SOP | 358 |
|
$2.5669 / $4.1625 | Buy Now |
|
Rochester Electronics | ADP3604 - Switched Capacitor Voltage Converter with Regulated Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 52380 |
|
$1.8600 / $2.1800 | Buy Now |
Part Details for ADP3604AR
ADP3604AR CAD Models
ADP3604AR Part Data Attributes
|
ADP3604AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3604AR
Analog Devices Inc
IC SWITCHED CAPACITOR REGULATOR, 140 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM -1.2 TO -4V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.12 A | |
Output Voltage-Nom | -3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 140 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADP3604AR
This table gives cross-reference parts and alternative options found for ADP3604AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3604AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3604AR-REEL | IC SWITCHED CAPACITOR REGULATOR, 140 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADP3604AR vs ADP3604AR-REEL |