There are no models available for this part yet.
Overview of ADP3625ARHZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3625ARHZ-RL | Analog Devices | High Speed, Dual, 4A Driver, 4 |
Price & Stock for ADP3625ARHZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADP3625ARHZ-RLCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1079 In Stock |
|
$1.5375 / $4.5900 | Buy Now | |
DISTI #
584-ADP3625ARHZ-R
|
Mouser Electronics | Gate Drivers High Speed, Dual, 4A Driver, 4.5-18Vin RoHS: Compliant | 2746 |
|
$1.5900 / $4.1500 | Buy Now | |
Analog Devices Inc | High Speed, Dual, 4A Driver, 4 Min Qty: 1 Package Multiple: 3000 | 216 |
|
$1.5375 / $4.5900 | Buy Now | ||
Rochester Electronics | ADP3625 - High Speed, Dual, 4 AMP MOSFET Driver with THERMAL PROTECTION RoHS: Compliant Status: Active Min Qty: 1 | 4577 |
|
$1.5200 / $1.7900 | Buy Now |
CAD Models for ADP3625ARHZ-RL by Analog Devices Inc
Part Data Attributes for ADP3625ARHZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-187AA-T, MINI, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
RH-8-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
High Side Driver
|
NO
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ADP3625ARHZ-RL
This table gives cross-reference parts and alternative options found for ADP3625ARHZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3625ARHZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3624ARHZ | High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 4.5V < Vin < 18V | Analog Devices Inc | ADP3625ARHZ-RL vs ADP3624ARHZ |
ADP3624ARHZ-RL | High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 4.5V < Vin < 18V | Analog Devices Inc | ADP3625ARHZ-RL vs ADP3624ARHZ-RL |
Related Parts for ADP3625ARHZ-RL
-
ADP195ACBZ-R7Peripheral Drivers
-
ADP3629ARMZ-R7MOSFET Drivers
-
UCC28C43MDREPSwitching Regulator or Controllers
-
HMC1060LP3EOther Analog ICs
-
AD7880CNAnalog to Digital Converters
-
ADM692ANPower Management Circuits
-
AD8324ACPZLine Driver or Receivers
-
AD8182ARZ-RLMultiplexers or Switches
-
ADP3339AKC-3-RL7Linear Regulator ICs