ADP3634ARDZ-R7
Analog Devices Inc
Description: High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 9.5V < Vin < 18V

Overview of ADP3634ARDZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADP3634ARDZ-R7 Analog Devices High Speed, Dual,4A Non-Invert
ADP3634ARDZ Analog Devices High Speed, Dual,4A Non-Invert

Price & Stock for ADP3634ARDZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ADP3634ARDZ-R7-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 185 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT 276
In Stock
  • 185 $1.6200
$1.6200 Buy Now
DISTI # ADP3634ARDZ-R7TR-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 185 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.5936
  • 2,000 $1.5069
  • 3,000 $1.4632
  • 5,000 $1.4145
  • 7,000 $1.4000
$1.4000 / $1.5936 Buy Now
DISTI # 584-ADP3634ARDZ-R7
Mouser Electronics Gate Drivers High Speed, Dual,4A Non-Inverting Driver RoHS: Compliant 0
  • 1,000 $1.5800
  • 2,000 $1.4600
  • 5,000 $1.4000
$1.4000 / $1.5800 Order Now
Analog Devices Inc High Speed, Dual,4A Non-Invert Min Qty: 1000 Package Multiple: 1000 0
  • 1 $1.4300
  • 1,000 $1.5936
  • 2,000 $1.5069
  • 3,000 $1.4632
  • 5,000 $1.4145
$1.4145 / $1.5936 Buy Now
Rochester Electronics High Speed, Dual, 4 A MOSFET Driver with THERMAL PROTECTION RoHS: Compliant Status: Active Min Qty: 1 276
  • 1 $1.6300
  • 25 $1.6000
  • 100 $1.5400
  • 500 $1.4700
  • 1,000 $1.3900
$1.3900 / $1.6300 Buy Now

CAD Models for ADP3634ARDZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP3634ARDZ-R7 by Analog Devices Inc

ADP3634ARDZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
RD-8-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
9.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
35 µs
Turn-on Time
30 µs
Width
3.9 mm
Want to compare parts?
  1. ADP3634ARDZ-R7
    Analog Devices Inc
    High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 9.5V < Vin < 18V
    VS

Related Parts for ADP3634ARDZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3634ARDZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3634ARDZ-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP3634ARDZ-R7 would you like to use for your alert(s)?
  • Please alert me when ADP3634ARDZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP3634ARDZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3634ARDZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP3634ARDZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3634ARDZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3634ARDZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: