Drivers And Interfaces
ADP3634ARDZ
Analog Devices Inc
Description: High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 9.5V < Vin < 18V

Overview of ADP3634ARDZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADP3634ARDZ-R7 Analog Devices High Speed, Dual,4A Non-Invert
ADP3634ARDZ Analog Devices High Speed, Dual,4A Non-Invert

Price & Stock for ADP3634ARDZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5432
Newark Gate Driver, 2Channel, Mosfet, Nsoic-Ep, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic-Ep, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP3634ARDZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 389
  • 1 $2.1100
  • 10 $1.8900
  • 25 $1.7800
  • 50 $1.6600
  • 196 $1.5500
  • 294 $1.5100
  • 588 $1.4700
$1.4700 / $2.1100 Buy Now
DISTI # 505-ADP3634ARDZ-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 703
In Stock
  • 1 $3.0100
  • 10 $1.9900
  • 25 $1.7248
  • 100 $1.4269
  • 250 $1.4000
$1.4000 / $3.0100 Buy Now
DISTI # 584-ADP3634ARDZ
Mouser Electronics Gate Drivers High Speed, Dual,4A Non-Inverting Driver RoHS: Compliant 916
  • 1 $2.4300
  • 10 $1.7300
  • 98 $1.4000
  • 5,096 $1.3900
$1.3900 / $2.4300 Buy Now
Analog Devices Inc High Speed, Dual,4A Non-Invert Package Multiple: 98 8079
  • 1 $3.0100
  • 10 $1.9900
  • 25 $1.7248
  • 100 $1.4269
  • 250 $1.4000
  • 1,000 $1.0700
$1.0700 / $3.0100 Buy Now
Bristol Electronics   45
RFQ
Rochester Electronics ADP3634 - High Speed, Dual, 4 AMP MOSFET Driver with THERMAL PROTECTION RoHS: Compliant Status: Active Min Qty: 1 211
  • 1 $1.6300
  • 25 $1.6000
  • 100 $1.5400
  • 500 $1.4700
  • 1,000 $1.3900
$1.3900 / $1.6300 Buy Now

CAD Models for ADP3634ARDZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP3634ARDZ by Analog Devices Inc

ADP3634ARDZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
RD-8-1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
9.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ADP3634ARDZ
    Analog Devices Inc
    High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 9.5V < Vin < 18V
    VS

Alternate Parts for ADP3634ARDZ

This table gives cross-reference parts and alternative options found for ADP3634ARDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3634ARDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP3634ARDZ-RL 4A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Analog Devices Inc ADP3634ARDZ vs ADP3634ARDZ-RL
ADP3635ARDZ-RL High Speed, Dual, 4 A MOSFET Driver, inverting A & non-inverting B input pins, 9.5V in < 18V Analog Devices Inc ADP3634ARDZ vs ADP3635ARDZ-RL
ADP3633ARDZ-RL High Speed, Dual, 4 A MOSFET Driver, inverting A/B input pins, 9.5V < Vin < 18V Analog Devices Inc ADP3634ARDZ vs ADP3633ARDZ-RL

Related Parts for ADP3634ARDZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3634ARDZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3634ARDZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP3634ARDZ would you like to use for your alert(s)?
  • Please alert me when ADP3634ARDZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP3634ARDZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3634ARDZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP3634ARDZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3634ARDZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3634ARDZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: