Part Details for ADP3650JRZ-RL by Analog Devices Inc
Overview of ADP3650JRZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3650JRZ-RL | Analog Devices | Dual 12V Mosfet Driver w/outpu | |
ADP3650JRZ | Analog Devices | Dual 12V Mosfet Driver w/outpu |
Price & Stock for ADP3650JRZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3650JRZ-RL-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 233 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.2900 | Buy Now |
DISTI #
ADP3650JRZ-RLTR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 233 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1169 / $1.2048 | Buy Now |
DISTI #
584-ADP3650JRZ-R
|
Mouser Electronics | Gate Drivers Dual 12V Mosfet Driver w/output Disable RoHS: Compliant | 0 |
|
$1.1100 / $1.2000 | Order Now |
|
Analog Devices Inc | Dual 12V Mosfet Driver w/outpu Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8900 / $1.8000 | Buy Now |
|
Rochester Electronics | ADP3650 - Dual, Bootstrapped, 12V MOSFET Driver with Output Disable RoHS: Compliant Status: Active Min Qty: 1 | 1282 |
|
$1.1000 / $1.3000 | Buy Now |
Part Details for ADP3650JRZ-RL
ADP3650JRZ-RL CAD Models
ADP3650JRZ-RL Part Data Attributes
|
ADP3650JRZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3650JRZ-RL
Analog Devices Inc
Dual, Bootstrapped, 12 V MOSFET Driver with Output Disable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 4.15 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.07 µs | |
Width | 3.9 mm |