-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9667
|
Newark | Ldo, Fixed, 1.8V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP7118ACPZN1.8-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4800 / $3.0300 | Buy Now |
|
Analog Devices Inc | 20V 200mA LDO 1.8Vo Min Qty: 1 Package Multiple: 3000 | 6248 |
|
$1.2024 / $3.7900 | Buy Now |
|
Rochester Electronics | ADP7118 - 20V, 200mA, Low Noise, CMOS LDO Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2435 |
|
$1.1200 / $1.3200 | Buy Now |
|
LCSC | 200mA Fixed 1.8V Positive electrode 20V LFCSP-6-UD(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 19 |
|
$1.1600 / $1.2246 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 1.8V 200MA 6LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) | 10000 |
|
$1.2180 / $1.5730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7118ACPZN1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7118ACPZN1.8-R7
Analog Devices Inc
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 44 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.0067% | |
Load Regulation-Max | 0.01799% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.8324 V | |
Output Voltage1-Min | 1.7676 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |