-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7118AUJZ-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5461
|
Newark | Ldo, Adj, 0.2A, Tsot-5, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.2V, Output Voltage Max:19.6V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP7118AUJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3244 |
|
$1.5600 / $1.8400 | Buy Now |
|
Analog Devices Inc | 20V 200mA LDO adjVo Min Qty: 1 Package Multiple: 3000 | 2767 |
|
$1.3065 / $4.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 90 |
|
$1.2320 / $2.4640 | Buy Now |
|
Rochester Electronics | ADP7118 - 20V 200mA LDO adjVo RoHS: Compliant Status: Active Min Qty: 1 | 342 |
|
$1.2200 / $1.4400 | Buy Now |
DISTI #
ADP7118AUJZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.3600 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 984 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 200mA Adjustable 1.2V~19V Positive electrode 20V TSOT-23-5 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 1939 |
|
$0.9021 / $1.6535 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.2A TSOT23-5 | 12851 |
|
$0.9429 / $1.2178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7118AUJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7118AUJZ-R7
Analog Devices Inc
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input-Output Voltage Differential-Max | 20 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.015 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADP7118AUJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7118AUJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP7118AUJZ-R2 | Analog Devices Inc | Check for Price | 20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator | ADP7118AUJZ-R7 vs ADP7118AUJZ-R2 |
TPS7A2401DBVR | Texas Instruments | $0.2692 | 200-mA, 18-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125 | ADP7118AUJZ-R7 vs TPS7A2401DBVR |