Part Details for ADPA0804 by TE Connectivity
Overview of ADPA0804 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADPA0804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8075
|
Newark | Adpa0804=Piano Dip Switch |Alcoswitch Te Connectivity ADPA0804 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1279 |
|
$1.7500 / $2.5900 | Buy Now |
DISTI #
2266-ADPA0804-ND
|
DigiKey | SWITCH PIANO DIP Min Qty: 60 Container: Tray MARKETPLACE PRODUCT |
1279 In Stock |
|
$1.6200 / $1.7200 | Buy Now |
DISTI #
506-ADPA0804
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP SPST PIANO 8POS PCB RoHS: Compliant | 1611 |
|
$1.6200 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
1279 Partner Stock |
|
$1.4400 / $4.1100 | Buy Now |
DISTI #
000000000002659192
|
Sager | DIP Switches / SIP Switches SWITCH DIP SPST PIANO 8POS PCB Min Qty: 3000 | 0 |
|
$1.0500 / $1.5800 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
1279 Partner Stock |
|
$1.4400 / $4.1100 | Buy Now |
Part Details for ADPA0804
ADPA0804 CAD Models
ADPA0804 Part Data Attributes
|
ADPA0804
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADPA0804
TE Connectivity
PIANO DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | PIANO TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 8.15 mm | |
Body Color | BLACK | |
Body Height | 6 mm | |
Body Length or Diameter | 22.3 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 16 | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |