ADPA08S04
TE Connectivity
Description: PIANO DIP SWITCH-

Overview of ADPA08S04 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ADPA08S04 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000002659193
Sager DIP Switches / SIP Switches SWITCH DIP SPST PIANO 8POS SMD 0
Buy Now

CAD Models for ADPA08S04 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADPA08S04 by TE Connectivity

ADPA08S04
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
WHITE
Actuator Length
0.083 inch
Actuator Material
POLYAMIDE6T
Actuator Type
PIANO TYPE
Additional Feature
APPROVAL: UL
Body Breadth
8.15 mm
Body Color
BLACK
Body Height
6 mm
Body Length or Diameter
22.3 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
300VAC V
Electrical Life
1000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
Mounting Feature
PANEL MOUNT
Number of Positions
8
Number of Switch Sections
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Packing Method
BOX; TUBE
Surface Mount
NO
Switch Function
SPST
Switch Type
PIANO DIP SWITCH
Terminal Length
0.157 inch
Terminal Material
COPPER ALLOY
Termination Type
WIRE
Want to compare parts?
  1. ADPA08S04
    TE Connectivity
    PIANO DIP SWITCH-
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADPA08S04 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADPA08S04 by TE Connectivity

Select Manufacturer
Which Manufacturer of ADPA08S04 would you like to use for your alert(s)?
  • Please alert me when ADPA08S04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADPA08S04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADPA08S04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADPA08S04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADPA08S04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADPA08S04 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: