Part Details for ADPA1106ACGZN-R7 by Analog Devices Inc
Overview of ADPA1106ACGZN-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADPA1106ACGZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADPA1106ACGZN-R7TR-ND
|
DigiKey | IC AMP RADAR 2.7-3.5GHZ 32LFCSP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$449.0625 | Buy Now |
DISTI #
584-ADPA1106ACGZN-R7
|
Mouser Electronics | RF Amplifier 2.7-3.5 GHZ,35W,GaN Radar PA RoHS: Compliant | 0 |
|
$439.3700 | Order Now |
DISTI #
ADPA1106ACGZNR7
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$449.0100 | Buy Now |
Part Details for ADPA1106ACGZN-R7
ADPA1106ACGZN-R7 CAD Models
ADPA1106ACGZN-R7 Part Data Attributes
|
ADPA1106ACGZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPA1106ACGZN-R7
Analog Devices Inc
ADPA1106ACGZN-R7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 33.5 dB | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 2700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 50 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 2.1 |