Part Details for ADPA1107ACPZN-R7 by Analog Devices Inc
Overview of ADPA1107ACPZN-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA1107ACPZN | Analog Devices | 4.8 - 6.0 GHz 30W GaN PA | |
ADPA1107ACPZN-R7 | Analog Devices | 4.8 - 6.0 GHz 30W GaN PA |
Price & Stock for ADPA1107ACPZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADPA1107ACPZN-R7TR-ND
|
DigiKey | IC AMP GPS 4.8GHZ-6GHZ 40LFCSP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$548.3750 | Buy Now |
DISTI #
584-ADPA1107ACPZN-R7
|
Mouser Electronics | RF Amplifier 4.8 - 6.0 GHz 30W GaN PA RoHS: Compliant | 0 |
|
$551.9500 | Order Now |
DISTI #
ADPA1107ACPZNR7
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$559.3500 | Buy Now |
Part Details for ADPA1107ACPZN-R7
ADPA1107ACPZN-R7 CAD Models
ADPA1107ACPZN-R7 Part Data Attributes
|
ADPA1107ACPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPA1107ACPZN-R7
Analog Devices Inc
ADPA1107ACPZN-R7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-7 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | 31 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 4800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC40,.24SQ,20 | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 1.54 |