Part Details for ADPA1122AEHZ by Analog Devices Inc
Overview of ADPA1122AEHZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADPA1122AEHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2299
|
Newark | Rf Amplifier, 11.8Ghz, Lcc-Ep-18 Rohs Compliant: Yes |Analog Devices ADPA1122AEHZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$488.0700 | Buy Now |
DISTI #
505-ADPA1122AEHZ-ND
|
DigiKey | 8-12 GHZ,20W,GAN RADAR PA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
6 In Stock |
|
$446.2300 / $460.0700 | Buy Now |
DISTI #
584-ADPA1122AEHZ
|
Mouser Electronics | RF Amplifier 43 dBm, 20 W, GaN Power Amplifier, 8.2 GHz to 11.8 GHz RoHS: Compliant | 10 |
|
$460.0200 | Buy Now |
DISTI #
V99:2348_25482253
|
Arrow Electronics | RF Amp Single Power Amp 11.5GHz 18-Pin CLLCC EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 | Americas - 5 |
|
$459.7100 | Buy Now |
|
Analog Devices Inc | 8-12 GHz,20W,GaN Radar PA Min Qty: 1 Package Multiple: 1 | 535 |
|
$342.4900 / $460.0700 | Buy Now |
DISTI #
67596413
|
Verical | RF Amp Single Power Amp 11.5GHz 18-Pin CLLCC EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 530 |
|
$459.7100 | Buy Now |
DISTI #
67608620
|
Verical | RF Amp Single Power Amp 11.5GHz 18-Pin CLLCC EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 5 |
|
$459.7100 | Buy Now |
DISTI #
4205727
|
element14 Asia-Pacific | RF AMPLIFIER, 11.8GHZ, LCC-EP-18 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$475.8137 / $485.5192 | Buy Now |
DISTI #
4205727RL
|
element14 Asia-Pacific | RF AMPLIFIER, 11.8GHZ, LCC-EP-18 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$475.8137 | Buy Now |
DISTI #
4205727
|
Farnell | RF AMPLIFIER, 11.8GHZ, LCC-EP-18 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$451.5778 / $460.7955 | Buy Now |