Part Details for ADPA7001CHIPS-SX by Analog Devices Inc
Overview of ADPA7001CHIPS-SX by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADPA7001CHIPS-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADPA7001CHIPS-SX-ND
|
DigiKey | IC RF AMP GPS 50GHZ-95GHZ DICE Min Qty: 2 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$398.2120 / $426.1550 | Buy Now |
DISTI #
584-ADPA7001CHIPS-SX
|
Mouser Electronics | RF Amplifier 50-95GHz 75 mW PA RoHS: Compliant | 0 |
|
$370.7700 / $386.7500 | Order Now |
Part Details for ADPA7001CHIPS-SX
ADPA7001CHIPS-SX CAD Models
ADPA7001CHIPS-SX Part Data Attributes
|
ADPA7001CHIPS-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPA7001CHIPS-SX
Analog Devices Inc
ADPA7001CHIPS-SX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-16 | |
Pin Count | 0 | |
Manufacturer Package Code | C-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 17 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 95000 MHz | |
Operating Frequency-Min | 50000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 350 mA | |
Technology | PHEMT |