Part Details for ADPA7004CHIP-SX by Analog Devices Inc
Overview of ADPA7004CHIP-SX by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADPA7004CHIP-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADPA7004CHIP-SX-ND
|
DigiKey | IC RF AMP GPS 40GHZ-80GHZ DIE Min Qty: 1 Lead time: 10 Weeks Container: Case |
2 In Stock |
|
$372.7127 / $413.3700 | Buy Now |
DISTI #
584-ADPA7004CHIP-SX
|
Mouser Electronics | RF Amplifier 40 GHz to 80 GHz, GaAs, pHEMT, MMIC, Wideband Power Amplifier RoHS: Compliant | 8 |
|
$349.6700 / $360.5300 | Buy Now |
DISTI #
ADPA7004CHIP-SX
|
Richardson RFPD | MMW POWER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$342.1900 / $365.0000 | Buy Now |
Part Details for ADPA7004CHIP-SX
ADPA7004CHIP-SX CAD Models
ADPA7004CHIP-SX Part Data Attributes:
|
ADPA7004CHIP-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPA7004CHIP-SX
Analog Devices Inc
ADPA7004CHIP-SX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-16 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 80000 MHz | |
Operating Frequency-Min | 40000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | -0.4,3.5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.15 |