ADPA7005AEHZ-R7
Analog Devices Inc
Description: 18 GHz to 44 GHz, GaAs, pHEMT, 32 dBm (>1 W), MMIC Power Amplifier

Overview of ADPA7005AEHZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADPA7005AEHZ-R7 Analog Devices 31 dBm P1dB, 15 dB gain
ADPA7005AEHZ Analog Devices 31 dBm P1dB, 15 dB gain

Price & Stock for ADPA7005AEHZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADPA7005AEHZ-R7TR-ND
DigiKey IC RF AMP GPS 18GHZ-44GHZ 18CLCC Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $203.7262
$203.7262 Buy Now
DISTI # 584-ADPA7005AEHZ-R7
Mouser Electronics RF Amplifier 31 dBm P1dB, 15 dB gain RoHS: Compliant 0
  • 500 $200.4100
$200.4100 Order Now

CAD Models for ADPA7005AEHZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADPA7005AEHZ-R7 by Analog Devices Inc

ADPA7005AEHZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
18
Manufacturer Package Code
EH-18-1
Reach Compliance Code
compliant
ECCN Code
3A001.B.2.D
HTS Code
8542.33.00.01
Date Of Intro
2019-11-21
Samacsys Manufacturer
Analog Devices
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
12 dB
Input Power-Max (CW)
27 dBm
Operating Frequency-Max
44000 MHz
Operating Frequency-Min
18000 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Want to compare parts?
  1. ADPA7005AEHZ-R7
    Analog Devices Inc
    18 GHz to 44 GHz, GaAs, pHEMT, 32 dBm (>1 W), MMIC Power Amplifier
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADPA7005AEHZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADPA7005AEHZ-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADPA7005AEHZ-R7 would you like to use for your alert(s)?
  • Please alert me when ADPA7005AEHZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADPA7005AEHZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADPA7005AEHZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADPA7005AEHZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADPA7005AEHZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADPA7005AEHZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: