Part Details for ADPA7005AEHZ by Analog Devices Inc
Overview of ADPA7005AEHZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA7005AEHZ-R7 | Analog Devices | 31 dBm P1dB, 15 dB gain | |
ADPA7005AEHZ | Analog Devices | 31 dBm P1dB, 15 dB gain |
Price & Stock for ADPA7005AEHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7507
|
Newark | Rf Amplifier, 18Ghz To 44Ghz, Lcc-Ep-18 Rohs Compliant: Yes |Analog Devices ADPA7005AEHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$225.8200 | Buy Now |
DISTI #
505-ADPA7005AEHZ-ND
|
DigiKey | IC RF AMP GPS 18GHZ-44GHZ 18CLCC Min Qty: 1 Lead time: 20 Weeks Container: Strip |
51 In Stock |
|
$201.2500 / $238.6800 | Buy Now |
DISTI #
584-ADPA7005AEHZ
|
Mouser Electronics | RF Amplifier 31 dBm P1dB, 15 dB gain RoHS: Compliant | 15 |
|
$201.2500 | Buy Now |
Part Details for ADPA7005AEHZ
ADPA7005AEHZ CAD Models
ADPA7005AEHZ Part Data Attributes
|
ADPA7005AEHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPA7005AEHZ
Analog Devices Inc
18 GHz to 44 GHz, GaAs, pHEMT, 32 dBm (>1 W), MMIC Power Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 18 | |
Manufacturer Package Code | EH-18-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-11-21 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 27 dBm | |
Operating Frequency-Max | 44000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |