-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 GHz to 44 GHz, GaAs, pHEMT, MMIC, 1/2 W Power Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA7006AEHZ | Analog Devices | 28 dBm P1dB, 20 dB gain | |
ADPA7006AEHZ-R7 | Analog Devices | 28 dBm P1dB, 20 dB gain |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8641
|
Newark | Power Amplifier, 44Ghz, 5V, Lcc-Ep, Frequency Min:18Ghz, Frequency Max:44Ghz, Gain:23Db, Noise Figure Typ:11Db, Rf Ic Case Style:Lcc-Ep, No. Of Pins:16Pins, Supply Voltage Min:4V, Supply Voltage Max:5V, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices ADPA7006AEHZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$203.2500 / $216.9900 | Buy Now |
DISTI #
505-ADPA7006AEHZ-ND
|
DigiKey | IC RF AMP GPS 18GHZ-44GHZ 16CLCC Min Qty: 1 Lead time: 26 Weeks Container: Strip |
220 In Stock |
|
$189.1380 / $223.7900 | Buy Now |
DISTI #
584-ADPA7006AEHZ
|
Mouser Electronics | RF Amplifier 28 dBm P1dB, 20 dB gain RoHS: Compliant | 81 |
|
$189.1400 / $221.7000 | Buy Now |
DISTI #
ADPA7006AEHZ
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 42 |
|
$168.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADPA7006AEHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPA7006AEHZ
Analog Devices Inc
18 GHz to 44 GHz, GaAs, pHEMT, MMIC, 1/2 W Power Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | EH-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-04-27 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 44000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS |