Part Details for ADPA7006CHIP by Analog Devices Inc
Overview of ADPA7006CHIP by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ADPA7006CHIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADPA7006CHIP-ND
|
DigiKey | IC RF AMP GPS 18GHZ-44GHZ DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | ADPA7006 - 18 GHz to 44 GHz,W Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 650 |
|
$62.8300 / $73.9100 | Buy Now |
Part Details for ADPA7006CHIP
ADPA7006CHIP CAD Models
ADPA7006CHIP Part Data Attributes
|
ADPA7006CHIP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPA7006CHIP
Analog Devices Inc
18 GHz to 44 GHz, GaAs, pHEMT, MMIC, 1/2 W Power Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-14 | |
Pin Count | 14 | |
Manufacturer Package Code | C-14-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 44000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |