Part Details for ADPA7008AEHZ by Analog Devices Inc
Overview of ADPA7008AEHZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA7008AEHZ | Analog Devices | 20-54 GHz, 29 dBm, GaAs PA | |
ADPA7008AEHZ-R7 | Analog Devices | 20-54 GHz, 29 dBm, GaAs PA |
Price & Stock for ADPA7008AEHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8644
|
Newark | Power Amplifier, 54Ghz, 5V, Lcc-Ep, Frequency Min:20Ghz, Frequency Max:54Ghz, Gain:17.5Db, Noise Figure Typ:8Db, Rf Ic Case Style:Lcc-Ep, No. Of Pins:18Pins, Supply Voltage Min:4V, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices ADPA7008AEHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$360.3400 / $373.4400 | Buy Now |
DISTI #
505-ADPA7008AEHZ-ND
|
DigiKey | IC RF AMP GPS 20GHZ-54GHZ 18CLCC Min Qty: 1 Lead time: 20 Weeks Container: Strip |
2 In Stock |
|
$363.0740 / $457.5200 | Buy Now |
DISTI #
584-ADPA7008AEHZ
|
Mouser Electronics | RF Amplifier 20-54 GHz, 29 dBm, GaAs PA RoHS: Compliant | 21 |
|
$370.3400 / $400.6200 | Buy Now |
DISTI #
ADPA7008AEHZ
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$324.3400 / $345.9500 | Buy Now |
DISTI #
C1S103101434890
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant | 6 |
|
$359.5900 | Buy Now |
Part Details for ADPA7008AEHZ
ADPA7008AEHZ CAD Models
ADPA7008AEHZ Part Data Attributes
|
ADPA7008AEHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPA7008AEHZ
Analog Devices Inc
ADPA7008AEHZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 18 | |
Manufacturer Package Code | EH-18-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |