-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADPA7009-2ACEZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADPA7009-2ACEZ by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1556
|
Newark | Rf Amplifier, 20 To 54Ghz, Lga-Cav-24, Frequency Min:20Ghz, Frequency Max:54Ghz, Gain:17.5Db, Noise Figure Typ:7.5Db, Rf Ic Case Style:Lga-Cav, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADPA7009-2ACEZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$330.5500 | Buy Now |
DISTI #
ADPA7009-2ACEZ
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 1 |
|
$263.0000 / $280.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADPA7009-2ACEZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPA7009-2ACEZ
Analog Devices Inc
ADPA7009-2ACEZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |