-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PPG Optical Sensor Module with Integrated Red/IR Emitters and AFE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8649
|
Newark | Optical Sensor Module, 14Bit, Lga-12, Ic Function:Photometric Front End, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Ic Package Type:Lga, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADPD144RI-ACEZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 974 |
|
$6.5200 / $9.0800 | Buy Now |
DISTI #
505-ADPD144RI-ACEZ-RL7CT-ND
|
DigiKey | OPTICAL BIOMETRIC TRANS RED & IN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
447 In Stock |
|
$6.4221 / $11.3200 | Buy Now |
DISTI #
584-ADPD144RIACEZRL7
|
Mouser Electronics | Optical Sensor Modules PPG Optical Sensor Module with Integrated Red/IR Emitters and AFE RoHS: Compliant | 340 |
|
$6.2700 / $8.7300 | Buy Now |
DISTI #
V72:2272_18987154
|
Arrow Electronics | Lighting Controller IC 12-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2040 Container: Cut Strips | Americas - 1445 |
|
$6.0400 / $6.6560 | Buy Now |
|
Analog Devices Inc | Optical Biometric Trans Red & Min Qty: 1 Package Multiple: 1000 | 9090 |
|
$6.4221 / $11.3200 | Buy Now |
DISTI #
55281656
|
Verical | Lighting Controller IC 12-Pin LGA T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$6.7286 | Buy Now |
DISTI #
48816610
|
Verical | Lighting Controller IC 12-Pin LGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2040 | Americas - 1445 |
|
$6.0400 / $6.6560 | Buy Now |
DISTI #
ADPD144RIACEZR7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.1600 | Buy Now |
DISTI #
4033767
|
element14 Asia-Pacific | OPTICAL SENSOR MODULE, 14BIT, LGA-12 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 974 |
|
$6.6261 / $9.2189 | Buy Now |
DISTI #
4033767RL
|
element14 Asia-Pacific | OPTICAL SENSOR MODULE, 14BIT, LGA-12 RoHS: Compliant Min Qty: 10 Container: Reel | 974 |
|
$6.6261 / $8.6428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADPD144RI-ACEZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPD144RI-ACEZ-RL7
Analog Devices Inc
PPG Optical Sensor Module with Integrated Red/IR Emitters and AFE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CE-12-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-N12 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFLGA | |
Package Equivalence Code | LGA12(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |