There are no models available for this part yet.
Overview of ADPD2140BCPZN-R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPD2140BCPZN-R7 | Analog Devices | Discrete Filtered Photodiode | |
ADPD2140BCPZN-RL | Analog Devices | Discrete Filtered Photodiode |
Price & Stock for ADPD2140BCPZN-R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM1818
|
Newark | Ir Light Angle Sensor, Lfcsp-8, 85Deg C Rohs Compliant: Yes |Analog Devices ADPD2140BCPZN-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$3.4900 / $6.6100 | Buy Now | |
DISTI #
505-ADPD2140BCPZN-R7CT-ND
|
DigiKey | SENSOR PHOTODIODE 850NM 8UFDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3186 In Stock |
|
$3.0875 / $7.7600 | Buy Now | |
DISTI #
584-ADPD2140BCPZN-R7
|
Mouser Electronics | Photodiodes Discrete Filtered Photodiode RoHS: Compliant | 1507 |
|
$3.0800 / $5.3900 | Buy Now | |
Analog Devices Inc | Discrete Filtered Photodiode Min Qty: 1 Package Multiple: 3000 | 9638 |
|
$3.0875 / $7.7600 | Buy Now | ||
Rochester Electronics | ADPD2140 - Infrared Light Angle Sensor RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$3.0600 / $3.6000 | Buy Now | ||
DISTI #
ADPD2140BCPZNR7
|
Richardson RFPD | OPTICAL SENSOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.2300 | Buy Now | |
DISTI #
C1S103101496906
|
Chip1Stop | Image sensor RoHS: Compliant | 2962 |
|
$3.1670 / $3.4900 | Buy Now |
CAD Models for ADPD2140BCPZN-R7 by Analog Devices Inc
Part Data Attributes for ADPD2140BCPZN-R7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LFCSP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
CP-8-17
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-N8
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.7 mm
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.45 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|