ADPD2214ACPZ-R7
Analog Devices Inc
Description: Low Noise, High Sensitivity Optical Sensor with Green Bandpass Filter

Overview of ADPD2214ACPZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for ADPD2214ACPZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADPD2214 - Ultra-Low Noise Integr Intensity Sensor ' RoHS: Compliant Status: Obsolete Min Qty: 1 7482
  • 1 $7.4200
  • 25 $7.2700
  • 100 $6.9800
  • 500 $6.6800
  • 1,000 $6.3100
$6.3100 / $7.4200 Buy Now

CAD Models for ADPD2214ACPZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADPD2214ACPZ-R7 by Analog Devices Inc

ADPD2214ACPZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4 X 4 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LFCSP-10
Pin Count
10
Manufacturer Package Code
CP-10-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2016-04-15
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-N10
Length
4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.7 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. ADPD2214ACPZ-R7
    Analog Devices Inc
    Low Noise, High Sensitivity Optical Sensor with Green Bandpass Filter
    VS

Related Parts for ADPD2214ACPZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADPD2214ACPZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADPD2214ACPZ-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADPD2214ACPZ-R7 would you like to use for your alert(s)?
  • Please alert me when ADPD2214ACPZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADPD2214ACPZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADPD2214ACPZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADPD2214ACPZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADPD2214ACPZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADPD2214ACPZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: