Part Details for ADPFF3BB4AC by C&K
Overview of ADPFF3BB4AC by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADPFF3BB4AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADPFF3BB4AC-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 25A 125V Min Qty: 100 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4770 | Buy Now |
DISTI #
611-ADPFF3BB4AC
|
Mouser Electronics | Basic / Snap Action Switches Snap RoHS: Compliant | 0 |
|
$12.4700 / $18.8500 | Order Now |
DISTI #
000000000002642216
|
Sager | Basic / Snap Action Switches Snap | 0 |
|
Buy Now |
Part Details for ADPFF3BB4AC
ADPFF3BB4AC CAD Models
ADPFF3BB4AC Part Data Attributes:
|
ADPFF3BB4AC
C&K
Buy Now
Datasheet
|
Compare Parts:
ADPFF3BB4AC
C&K
SNAP ACTING/LIMIT SWITCH, DPDT, MOMENTARY, 2A, 24VDC, 2.54mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Actuator Material | PHENOLIC | |
Actuator Travel | 2.54 mm | |
Actuator Type | LARGE RED BUTTON | |
Body Breadth | 16.3 mm | |
Body Height | 28.4 mm | |
Body Length or Diameter | 46 mm | |
Contact (AC) Max Power Rating R Load | 2HP@250VAC | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 75000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for ADPFF3BB4AC
This table gives cross-reference parts and alternative options found for ADPFF3BB4AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADPFF3BB4AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADPFF3BB4AC | Snap Acting/Limit Switch, DPDT, Momentary, 2A, 24VDC, 2.54mm, Quick Connect Terminal, Large Red Button Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | ADPFF3BB4AC vs ADPFF3BB4AC |