Part Details for ADPFL8P04AY by C&K
Overview of ADPFL8P04AY by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ADPFL8P04AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001050560
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for ADPFL8P04AY
ADPFL8P04AY CAD Models
ADPFL8P04AY Part Data Attributes:
|
ADPFL8P04AY
C&K
Buy Now
Datasheet
|
Compare Parts:
ADPFL8P04AY
C&K
LIMIT SWITCH,STRAIGHT,DPST,QUICK CONNECT TERMINAL,PLUNGER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.14 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | PLUNGER | |
Body Breadth | 16.256 mm | |
Body Height | 28.448 mm | |
Body Length or Diameter | 45.974 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 2HP@250VAC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Withstand Volts | 1000VRMS V | |
End Contact Material | COPPER ALLOY | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.38 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for ADPFL8P04AY
This table gives cross-reference parts and alternative options found for ADPFL8P04AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADPFL8P04AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADPFL8J04AY | LIMIT SWITCH,STRAIGHT,DPST,QUICK CONNECT TERMINAL,PLUNGER | C&K | ADPFL8P04AY vs ADPFL8J04AY |
ADPFL8Q04AW | LIMIT SWITCH,STRAIGHT,DPST,QUICK CONNECT TERMINAL,PLUNGER | C&K | ADPFL8P04AY vs ADPFL8Q04AW |
ADPFL8Q04AY | LIMIT SWITCH,STRAIGHT,DPST,QUICK CONNECT TERMINAL,PLUNGER | C&K | ADPFL8P04AY vs ADPFL8Q04AY |
ADPFL8J04AW | LIMIT SWITCH,STRAIGHT,DPST,QUICK CONNECT TERMINAL,PLUNGER | C&K | ADPFL8P04AY vs ADPFL8J04AW |